The Nichicon UMJ1C470MDR is a 47uF aluminum electrolytic capacitor with a 16VDC voltage rating and 20% tolerance. It has a maximum ripple current of 58mA and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch. It is designed for through-hole mounting and has a size of 6.3 x 5.2mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UMJ1C470MDR technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 58mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UMJ1C470MDR to view detailed technical specifications.
No datasheet is available for this part.