The Nichicon UMJ1HR47MDR is a 0.47uF aluminum electrolytic capacitor with a voltage rating of 50VDC and a tolerance of 20%. It has a ripple current rating of 4 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a radial termination style with a terminal pitch of 1.5mm and is designed for through-hole mounting. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UMJ1HR47MDR technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 4mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UMJ1HR47MDR to view detailed technical specifications.
No datasheet is available for this part.