Nichicon UMJ1V220MDL technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.7uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | UMJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMJ1V220MDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.