The Nichicon UML1E220MDD is a 22uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 6.3mm diameter and 5mm height. The capacitor is designed for through-hole mounting with a 2.5mm lead pitch. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1.1uA. The capacitor is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UML1E220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.1uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UML1E220MDD to view detailed technical specifications.
No datasheet is available for this part.