The Nichicon UML1H3R3MDD is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 5mm diameter and 5mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 400nA. It is RoHS compliant and available in bulk packaging.
Nichicon UML1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 5mm |
| Lead Pitch | 2mm |
| Leakage Current | 400nA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UML1H3R3MDD to view detailed technical specifications.
No datasheet is available for this part.