The Nichicon UMP0J330MDD is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 6.3mm and a height of 5mm. It is rated for 6.3V and has a leakage current of 10.395uA. The capacitor is RoHS compliant and has a life of 2000 hours.
Nichicon UMP0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 10.395uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.