Aluminum electrolytic capacitor with 10µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component has a 4mm diameter, 5mm height, and 1.5mm lead pitch, designed for through-hole mounting. It offers a ripple current of 17mA, leakage current of 10µA, and operates within a temperature range of -40°C to 85°C for 2000 hours.
Nichicon UMP1A100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 10uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1A100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.