Aluminum electrolytic capacitor with 3.3µF capacitance and 25V DC voltage rating. Features a 20% tolerance and a radial package measuring 5mm in diameter and height. Designed for through-hole mounting with a 2mm lead pitch, this capacitor operates within a temperature range of -40°C to 85°C and offers a ripple current of 12mA. It provides 2000 hours of life at rated conditions and is RoHS compliant.
Nichicon UMP1E3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.17% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1E3R3MDD to view detailed technical specifications.
No datasheet is available for this part.