The Nichicon MP Series 4.7uF 25V aluminum electrolytic capacitor features a non-polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 5mm and is designed for through-hole mounting. This capacitor is part of the MP series from Nichicon and is suitable for use in a variety of applications.
Nichicon UMP1E4R7MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | MP |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMP1E4R7MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.