The Nichicon UMP1HR22MDD is a radial aluminum electrolytic capacitor with a capacitance of 220nF and a voltage rating of 50V. It has a diameter of 4mm and a height of 5mm, with a maximum seated height of 0.236inch. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 200. The device is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 2000 hours. The capacitor has a leakage current of 10uA and a ripple current of 2mA.
Nichicon UMP1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 10uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1HR22MDD to view detailed technical specifications.
No datasheet is available for this part.