Nichicon UMP1HR22MDD1TP technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | UMP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1HR22MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.