This 22uF aluminum electrolytic capacitor has a 4V voltage rating and a 20% tolerance. It is available in a radial package with a 4mm diameter and 5mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. It is RoHS compliant and available in bulk packaging.
Nichicon UMT0G220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT0G220MDD to view detailed technical specifications.
No datasheet is available for this part.