The Nichicon UMT0J101MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of 20% and a maximum ripple current of 60mA. The capacitor is packaged in a radial case with a diameter of 5mm and a height of 0.236inch when seated. It is designed for through-hole mounting with a lead pitch of 0.098inch and a length of 11mm. The operating temperature range is from -55°C to 105°C. This component is RoHS compliant and is available in a tape and reel package.
Nichicon UMT0J101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT0J101MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.