Aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2mm lead pitch, 0.45mm lead diameter, and radial mounting for through-hole applications. Operates within a temperature range of -55°C to 105°C with a 1000-hour life rating at 105°C. Ripple current capability is 36mA, with a leakage current of 3µA. Dimensions are 5mm diameter and 5mm height.
Nichicon UMT0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.