Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, with 20% tolerance. Features a radial package, 5mm diameter, 5mm height, and 2mm lead pitch for through-hole mounting. Operates across a temperature range of -55°C to 105°C, offering 1000 hours of life at 105°C. Includes a ripple current rating of 35mA and a leakage current of 3.3µA.
Nichicon UMT1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1A330MDD to view detailed technical specifications.
No datasheet is available for this part.