Aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 14mA ripple current. Radial package with 1mm lead pitch, 3mm diameter, and 5mm height. Through-hole mounting, RoHS compliant, with 3µA leakage current.
Nichicon UMT1C100MCD2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dissipation Factor | 0.2% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1C100MCD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.