Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 4mm diameter, 5mm height, and 1.5mm lead pitch. Includes 18mA ripple current capability and 3µA leakage current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UMT1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.