The Nichicon UMT1C100MDD1CM is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 16V. The capacitor measures 5mm in length and has 2 terminals. It is part of the MT series and is suitable for use in general applications.
Nichicon UMT1C100MDD1CM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMT1C100MDD1CM to view detailed technical specifications.
No datasheet is available for this part.