Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 30mA ripple current, and a 1000-hour life at 105°C. This radial component has a 2mm lead pitch and a 5mm diameter, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Nichicon UMT1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.