Aluminum electrolytic capacitor, 47µF capacitance, 16V voltage rating, 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Rated for 1000 hours at 105°C, with a ripple current of 50mA and leakage current of 7.52µA. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UMT1C470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.52uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1C470MDD to view detailed technical specifications.
No datasheet is available for this part.