Aluminum electrolytic capacitor with 33µF capacitance and 25V voltage rating. Features a 20% tolerance, 48mA ripple current, and a 1000-hour life at 105°C. This radial component has a 6.3mm diameter and 5mm height, with a 2.5mm lead pitch and 0.45mm lead diameter. Designed for through-hole mounting, it operates from -55°C to 105°C and is supplied in bulk packaging.
Nichicon UMT1E330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.25uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1E330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.