Standard aluminum electrolytic capacitor, 100nF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a radial package measuring 4mm in diameter and 5mm in height, with a 1.5mm lead pitch. Offers a 1000-hour life at 105°C maximum operating temperature, 3uA leakage current, and 1mA ripple current. RoHS compliant and designed for through-hole mounting.
Nichicon UMT1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.