Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Operates from -55°C to 105°C with a ripple current of 30mA and a life expectancy of 1000 hours at rated conditions. Dissipation factor is 0.12%, leakage current is 5µA, and it is RoHS compliant.
Nichicon UMT1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 5uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.