The Nichicon UMT1H100MDD1TE is a 50V aluminum electrolytic capacitor with a capacitance of 10uF. It features a polarized design and is rated for operation between -55°C and 105°C. This capacitor is designed for through-hole mounting and is part of the MT series from Nichicon. It is suitable for use in a variety of applications requiring a reliable and efficient capacitor solution.
Nichicon UMT1H100MDD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MT |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMT1H100MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.