Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.5mm lead pitch, 4mm diameter, and 5mm height, suitable for through-hole mounting. Operating across a -55°C to 105°C temperature range, it provides 1000 hours of life at rated conditions with 11mA ripple current and 3µA leakage current. The capacitor is RoHS compliant and supplied in bulk packaging.
Nichicon UMT1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.