Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. This radial component has a 5mm diameter and 5mm height, with a 2mm lead pitch and 0.45mm lead diameter. Rated for 19mA ripple current and 3µA leakage current, it is RoHS compliant and supplied in bulk packaging.
Nichicon UMT1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.