Aluminum electrolytic capacitor, 0.33µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with 4mm diameter, 5mm height, and 1.5mm lead pitch. Offers a ripple current of 3.2mA, leakage current of 3µA, and a lifespan of 1000 hours at 105°C. Operates from -55°C to 105°C and is RoHS compliant.
Nichicon UMT1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1HR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.