Radial aluminum electrolytic capacitor, 0.47µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 1.5mm lead pitch, 4mm diameter, and 5mm height. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Includes 3.8mA ripple current capability and 3µA leakage current. Through-hole mounting, RoHS compliant.
Nichicon UMT1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.8mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1HR47MDD to view detailed technical specifications.
No datasheet is available for this part.