Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 25mA ripple current, and 1000-hour life at 105°C. Radial package measures 5mm in diameter and 5mm in height, with a 2mm lead pitch. Through-hole mounting with radial termination.
Nichicon UMT1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.