Aluminum electrolytic capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with 1.5mm lead pitch, 4mm diameter, and 5mm height. Offers 1000 hours of life at 105°C, with a 15mA ripple current and 3µA leakage current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UMT1V4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1V4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.