The Nichicon UMV0J220MFD is a 22uF aluminum electrolytic capacitor with a voltage rating of 6.3V and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 4mm and a height of 5mm. It is designed for through-hole mounting and is RoHS compliant.
Nichicon UMV0J220MFD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.28% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV0J220MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.