This 10uF aluminum electrolytic capacitor has a voltage rating of 16V and is designed for through hole mounting. It features a radial package with a diameter of 4mm and a height of 5mm. The capacitor has a dissipation factor of 0.2% and a leakage current of 3uA. It is rated for 5000 hours of life and is compliant with RoHS regulations.
Nichicon UMV1C100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1C100MFD to view detailed technical specifications.
No datasheet is available for this part.