Aluminum electrolytic capacitor with 10µF capacitance and 25V DC voltage rating. Features a 20% tolerance and 23mA ripple current capability. Radial package with 2mm lead pitch, 0.45mm lead diameter, and dimensions of 5mm x 5mm. Operates from -40°C to 105°C with a 5000-hour life expectancy. Through-hole mounting and RoHS compliant.
Nichicon UMV1E100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1E100MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.