Aluminum electrolytic capacitor, 22µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Operates within a temperature range of -40°C to 105°C with a ripple current of 38mA and a 5000-hour lifespan. RoHS compliant.
Nichicon UMV1E220MFD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 5.5uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1E220MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.