Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rating. Features a 20% tolerance, 30mA ripple current, and 5µA leakage current. Designed with a radial package, 2.5mm lead pitch, and 6.3mm diameter by 5mm height. Operates from -40°C to 105°C with a 5000-hour life expectancy.
Nichicon UMV1H100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 5uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H100MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.