Aluminum electrolytic capacitor, 2.2µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 4mm diameter, 5mm height, and 1.5mm lead pitch. Operates from -40°C to 105°C with a 5000-hour life expectancy. Includes 11mA ripple current capability and 3µA leakage current. Through-hole mounting, bulk packaging.
Nichicon UMV1H2R2MFD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H2R2MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.