Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. Radial package measures 5mm in diameter and height, with a 2mm lead pitch. Dissipation factor is 0.12%, leakage current is 3µA, and ripple current is 19mA.
Nichicon UMV1H4R7MFD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H4R7MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.