The Nichicon MW Series 100uF 4V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 100uF and a voltage rating of 4V. It is packaged in a radial case with a maximum seated height of 0.236inch and a lead pitch of 0.079inch. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available on a tape and reel in quantities of one.
Nichicon UMW0G101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0G101MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.