The Nichicon UMW0G221MDD is a 220uF aluminum electrolytic capacitor with a 4V voltage rating. It has a radial package with a maximum seated height of 0.236inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%.
Nichicon UMW0G221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.37% |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 8.8uA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0G221MDD to view detailed technical specifications.
No datasheet is available for this part.