Nichicon's UMW0G331MDD is a 330uF aluminum electrolytic capacitor with a 4V voltage rating. It features a radial package with a 0.098inch lead pitch and a seated height of 0.236inch. The capacitor has a dissipation factor of 0.37% and a leakage current of 13.2uA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon UMW0G331MDD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.37% |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 13.2uA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0G331MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.