The Nichicon MW Series 6.3V 33uF aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 5mm and is designed for through-hole mounting. The capacitor is polarized and has a capacitance of 33uF. It is part of the MW series from Nichicon and is a standard aluminum electrolytic capacitor.
Nichicon UMW0J330MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MW |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | MW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMW0J330MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.