The Nichicon MW Series 330uF 6.3V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF and a voltage rating of 6.3V. It has a dissipation factor of 0.28% and a leakage current of 20.79uA. The capacitor is available in a radial package with a diameter of 8mm and a height of 5mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UMW0J331MDD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.28% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 20.79uA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0J331MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.