The Nichicon UMW1C101MDD1TE is a 16V 100uF aluminum electrolytic capacitor with a polarized design. It operates within a temperature range of -40°C to 85°C and features a through-hole package. This capacitor is part of the MW series from Nichicon, a well-established manufacturer of passive components.
Nichicon UMW1C101MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MW |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMW1C101MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.