The Nichicon UMW1E101MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 25V and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and is available in a package quantity of 1000. It is packaged in cut tape and is RoHS compliant. The capacitor has a seated height of 0.236inch and a lead pitch of 0.138inch.
Nichicon UMW1E101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | UMW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1E101MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.