High-performance aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 860mA ripple current capability, and low impedance of 62mΩ. Designed for through-hole mounting with radial leads on a 3.5mm pitch, measuring 8mm in diameter and 15mm in height. Operates reliably from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. Suitable for automotive applications, supplied in bulk packaging.
Nichicon UPA0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 62mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA0J102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.