High-performance aluminum electrolytic capacitor with 10000µF capacitance and 6.3VDC voltage rating, featuring 20% tolerance. This through-hole component offers a 7.5mm terminal pitch and 0.8mm lead diameter, housed in a 16 x 31.5mm cylindrical aluminum can. Designed for demanding applications, it supports a ripple current of 2810mA and boasts a long lifetime of 5000 hours at 105°C, with low ESR and a minimum operating temperature of -55°C.
Nichicon UPA0J103MHD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31.5 |
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2810mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@100kHz|0.034@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UPA0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.