Aluminum electrolytic capacitor, 2200µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 1.49A, impedance of 35mΩ, and a rated life of 4000 hours at 105°C. Includes low leakage current of 415.8µA and operates from -55°C to 105°C.
Nichicon UPA0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.