This 1.8mF aluminum electrolytic capacitor has a voltage rating of 10V and an impedance of 35mR. It operates within a temperature range of -55°C to 105°C and is available in a radial package with a through hole mount. The capacitor is RoHS compliant and is packaged in bulk quantities of 200.
Nichicon UPA1A182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Impedance | 35mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A182MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.