Standard aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 33mΩ impedance, and 1.68A ripple current capability. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 25mm in height. Operates across a wide temperature range from -55°C to 105°C with a rated life of 4000 hours. Suitable for automotive applications and supplied in bulk packaging.
Nichicon UPA1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.