Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 0.6mm lead diameter, 8mm diameter, and 11.5mm height. Offers 630mA ripple current, 90mΩ impedance, and 158.4µA leakage current. Rated for 3000 hours at 105°C maximum operating temperature, with a minimum of -55°C. Through-hole mounting, bulk packaging.
Nichicon UPA1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 158.4uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.